Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M Series
- RS Stock No.:
- 182-1103
- Mfr. Part No.:
- 8-04PMMS-SH7001
- Brand:
- Amphenol Industrial
On back order for despatch 10/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10.94
(exc. GST)
$12.03
(inc. GST)
Units | Per unit |
1 - 19 | $10.94 |
20 - 39 | $10.68 |
40 + | $10.55 |
- RS Stock No.:
- 182-1103
- Mfr. Part No.:
- 8-04PMMS-SH7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type straight, male connector with solder termination method and M8 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | M |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Series Number | SH7001 |
Contact Material | Copper |
Related links
- Insertion & Extraction Tools
- Clamps
- Cable Sleeving Tools
- Amphenol Straight Female 4 way M8 to Unterminated Sensor Actuator...
- Amphenol Straight Male 4 way M12 to Unterminated Sensor Actuator...
- Amphenol Industrial Circular Connector Rear Mount Socket
- Phoenix Contact Heavy Duty Power Connector Insert HC-HV06-I-PT-M...
- Amphenol Straight Male 4 way M8 to Unterminated Sensor Actuator...