Amphenol Industrial Circular Connector, 12 Contacts, M12 Connector, Plug, M Series
- RS Stock No.:
- 182-1052
- Mfr. Part No.:
- M12A-12PMMS-SF8001
- Brand:
- Amphenol Industrial
On back order for despatch 09/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.54
(exc. GST)
$15.99
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $14.54 |
13 - 24 | $14.19 |
25 + | $13.97 |
- RS Stock No.:
- 182-1052
- Mfr. Part No.:
- M12A-12PMMS-SF8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-12PMMS-SF8001 is M12 series male 1m long 12 contacts industrial circular connector.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Connector Size | M12 |
Plug/Socket | Plug |
Series | M |
Coding | A |
Related links
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 10 Contacts, M12...
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, M12 Connector,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, M12 Connector,...
- Amphenol Industrial Circular Connector, 3 Contacts, PCB Mount, M12...