Amphenol Industrial Circular Connector, 10 Contacts, M12 Connector, Plug, M Series
- RS Stock No.:
- 182-1036
- Mfr. Part No.:
- M12A-10PMMS-SF8001
- Brand:
- Amphenol Industrial
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$15.66
(exc. GST)
$17.23
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $15.66 |
13 - 24 | $15.27 |
25 + | $15.04 |
- RS Stock No.:
- 182-1036
- Mfr. Part No.:
- M12A-10PMMS-SF8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Connector Size | M12 |
Plug/Socket | Plug |
Series | M |
Coding | A |
Related links
- Amphenol Industrial Circular Connector, 10 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, M12...
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, M12 Connector,...
- Amphenol Industrial Circular Connector, 10 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...