Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, M Series
- RS Stock No.:
- 182-0702
- Mfr. Part No.:
- M12D-04PFFS-SF8002
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) 1 Tray of 50
$580.06
(exc. GST)
$638.07
(inc. GST)
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 - 1 | $580.06 | $11.601 |
2 - 3 | $565.55 | $11.311 |
4 + | $556.86 | $11.137 |
*price indicative
- RS Stock No.:
- 182-0702
- Mfr. Part No.:
- M12D-04PFFS-SF8002
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type female connector with screw termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 4.0A |
Series | M |
Coding | D |
Voltage Rating | 250 V |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...