Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, M Series
- RS Stock No.:
- 182-0830
- Mfr. Part No.:
- MSAS-06PFFS-SF8002
- Brand:
- Amphenol Industrial
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tray of 50
$705.68
(exc. GST)
$776.25
(inc. GST)
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 - 1 | $705.68 | $14.114 |
2 - 3 | $688.04 | $13.761 |
4 + | $677.46 | $13.549 |
*price indicative
- RS Stock No.:
- 182-0830
- Mfr. Part No.:
- MSAS-06PFFS-SF8002
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type female connector with screw termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 2.0A |
Series | M |
Voltage Rating | 30 V |
Coding | A |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 6P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Series Number | SF8002 |
Minimum Operating Temperature | -40°C |
Related links
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...