Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M Series
- RS Stock No.:
- 182-0620
- Mfr. Part No.:
- MSAS-04PFFR-SF7003
- Brand:
- Amphenol Industrial
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$14.57
(exc. GST)
$16.03
(inc. GST)
Units | Per unit |
1 - 19 | $14.57 |
20 - 39 | $14.23 |
40 + | $14.01 |
- RS Stock No.:
- 182-0620
- Mfr. Part No.:
- MSAS-04PFFR-SF7003
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type female connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M |
Voltage Rating | 250 V |
Coding | A |
Mating Type | Screw Thread |
Housing Material | PBT, PC |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Copper |
Series Number | SF7003 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- Amphenol Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP68, M Series
- Amphenol Circular Connector M12 Connector M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Circular Connector Panel Mount Plug IP67 M Series
- Amphenol Industrial Circular Connector PCB Mount Socket M Series
- Amphenol Circular Connector Panel Mount Socket IP68, M Series