- RS Stock No.:
- 181-1440
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.86
(exc. GST)
$18.55
(inc. GST)
Units | Per unit |
1 - 9 | $16.86 |
10 - 19 | $16.37 |
20 - 49 | $15.87 |
50 - 99 | $15.54 |
100 + | $15.21 |
- RS Stock No.:
- 181-1440
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Circular Connector is a female connector with 2 number of contacts and cable mounting type.
Maximum Operating Temperature: -25°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
This product may be provided in an all-black or black and blue variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 10.0A |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Gold |
Outer Diameter | 6→10mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Related links
- Bulgin Circular Connector Cable Mount Male Buccaneer 900 Series
- Lemo Circular Connector Cable Mount Male TT Series
- Souriau Circular Connector Cable Mount Male IP69K, UTS Series
- Switchcraft Circular Connector Cable Mount Male IP69K, EN3 Series
- Souriau Circular Connector Cable Mount Male TP Series
- Switchcraft Circular Connector Panel Mount Male EN3 Series
- Switchcraft Circular Connector Panel Mount Male EN2 Series
- Hirose Circular Connector Cable Mount Male HR41 Series