Brad from Molex Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67, Micro-Change Series
- RS Stock No.:
- 913-2386
- Mfr. Part No.:
- 1200710049
- Brand:
- Brad from Molex
Bulk discount available
Subtotal (1 unit)*
$100.75
(exc. GST)
$110.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $100.75 |
| 5 - 24 | $99.94 |
| 25 - 49 | $98.03 |
| 50 + | $94.64 |
*price indicative
- RS Stock No.:
- 913-2386
- Mfr. Part No.:
- 1200710049
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Angled | |
| Series | Micro-Change | |
| Voltage | 36 V | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | External Thread | |
| Maximum Operating Temperature | 90°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | No | |
| Pole Format | 5 | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Distrelec Product Id | 302-89-559 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Angled | ||
Series Micro-Change | ||
Voltage 36 V | ||
Minimum Operating Temperature -25°C | ||
Mating Type External Thread | ||
Maximum Operating Temperature 90°C | ||
Housing Material Polyamide | ||
Standards/Approvals No | ||
Pole Format 5 | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Distrelec Product Id 302-89-559 | ||
Molex Micro-Change Series Circular Connector, 5 Contacts, IP67 - 1200710049
This circular connector offers a robust solution for various applications. Featuring five contacts and designed for cable mounting, it enables easy integration with M12 interfaces. Its dimensions accommodate cable diameters ranging from 3.30mm to 6.60mm, making it suitable for diverse requirements.
Features & Benefits
• IP67 rating ensures protection against dust and water
• Male plug design facilitates secure connections with ease
• Silver-plated contacts improve conductivity and reliability
• External thread coupling type simplifies assembly and disassembly
Applications
• Used in automation systems for reliable connectivity
• Ideal for electrical and mechanical equipment connections
• Suitable for industrial machinery needing waterproof connectors
• Can be used in robotics and factory automation
• Utilised in railways and transport for enhanced durability
How does the IP67 rating benefit users in challenging environments?
The IP67 rating guarantees complete protection against dust ingress and temporary immersion in water, ensuring reliable performance in demanding conditions such as factories or outdoor installations.
What are the implications of the high-temperature rating for operational safety?
The high-temperature rating of +90°C allows the connector to withstand extreme operating conditions without compromising its integrity, making it suitable for applications exposed to heat.
Does the connector require special tools for installation?
No, the external thread coupling allows for straightforward installation without the need for specialised tools, facilitating efficient assembly.
What materials are used in the construction of this connector?
The connector is made from durable PA for the housing, with nickel-plated brass for the coupling nut, and features silver-plated brass contacts to enhance performance and longevity.
Related links
- Brad from Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Brad from Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Male Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Plug IP68, Micro-Change Series
