Lumberg Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP67, 02 Series
- RS Stock No.:
- 178-6224
- Mfr. Part No.:
- 0262 02
- Brand:
- Lumberg
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 40)
$25.089
(exc. GST)
$27.598
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
40 - 40 | $25.089 | $1,003.56 |
80 - 120 | $24.65 | $986.00 |
160 + | $24.198 | $967.92 |
*price indicative
- RS Stock No.:
- 178-6224
- Mfr. Part No.:
- 0262 02
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock socket, size 20, straight version, with plastic housing and solder terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 500.0 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Bronze |
Series Number | 0262 |
Related links
- Lumberg Circular Connector, 2 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 12 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 7 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 9 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 4 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 3 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 5 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 2 Contacts, Panel Mount, Socket,...