Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Panel Mount, Standard Connector, Socket, Female, IP65, 840
- RS Stock No.:
- 175-4360
- Mfr. Part No.:
- 84031172
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$1,047.43
(exc. GST)
$1,152.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,047.43 |
| 10 + | $1,040.09 |
*price indicative
- RS Stock No.:
- 175-4360
- Mfr. Part No.:
- 84031172
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 12 | |
| Mount Type | Panel Mount | |
| Current | 11A | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Series | 840 | |
| Orientation | Straight | |
| Mating Type | Bayonet | |
| Shell Size | 16.63 mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 12 | ||
Mount Type Panel Mount | ||
Current 11A | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Series 840 | ||
Orientation Straight | ||
Mating Type Bayonet | ||
Shell Size 16.63 mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Housing Material Aluminium | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Mount Socket IP65, 840
- Souriau Sunbank by Eaton Circular Connector Panel Mount Socket IP65, 840
- Souriau Sunbank by Eaton Circular Connector Panel Mount Socket IP65, 840
- Souriau Sunbank by Eaton Circular Connector Panel Mount Socket IP65, 840
- Souriau Sunbank by Eaton Circular Connector Panel Mount Socket IP65, 840
- Souriau Sunbank by Eaton Circular Connector Panel Mount Socket IP65, 840
- Souriau Sunbank by Eaton Circular Connector Cable Plug IP65, 840 Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Socket IP67, 8STA
