Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP68, X-Lok Series
- RS Stock No.:
- 174-9293
- Mfr. Part No.:
- BB-04BMMA-QL8SPP
- Brand:
- Amphenol Industrial
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.96
(exc. GST)
$15.36
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $13.96 |
5 + | $12.56 |
- RS Stock No.:
- 174-9293
- Mfr. Part No.:
- BB-04BMMA-QL8SPP
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Cable Mount Connector
The Amphenol BB series is a 4-pole, cable mount male circular connector with a Plug type connection. The connector has a voltage rating of 1.6KVAC, 300VAC/VDC and a current rating of 10A. It has gold plated copper alloy contacts. This connector is used in industrial automation.
Features and Benefits
• Standard connector size
• Crimp termination method
• Operating temperature ranges between -40°C and 105°C
• Straight body orientation
• Water resistant
• Crimp termination method
• Operating temperature ranges between -40°C and 105°C
• Straight body orientation
• Water resistant
Certifications
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | X-Lok |
Voltage Rating | 1.6 kV , 300 V |
Mating Type | X-Lok |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Related links
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount,...
- Amphenol Circular Connector, 4 Contacts, Rear Mount, Plug, Male,...
- Amphenol Circular Connector, 4 Contacts, Panel Mount, Plug, Male,...
- Amphenol Industrial Circular Connector, 3 Contacts, Rear Mount,...
- Amphenol Circular Connector, 4 Contacts, Panel Mount, Plug,...
- Amphenol Industrial Circular Connector, 2 Contacts, Cable Mount,...