Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, X-Lok Series
- RS Stock No.:
- 174-9287
- Mfr. Part No.:
- BB-03BMFA-QL8SPP
- Brand:
- Amphenol Industrial
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.79
(exc. GST)
$14.07
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $12.79 |
10 - 19 | $12.43 |
20 - 49 | $12.06 |
50 - 99 | $11.81 |
100 + | $11.57 |
- RS Stock No.:
- 174-9287
- Mfr. Part No.:
- BB-03BMFA-QL8SPP
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol BB series, 3 pins, X-Lok mating style, standard (B)-size connector for power without strain relief has female pin contact gender and current rating of 10A.
RoHS compliant
1000 durability cycles
10 kgf tensile strength
Nylon+GF connector body
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
1000 durability cycles
10 kgf tensile strength
Nylon+GF connector body
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 10.0A |
Series | X-Lok |
Body Orientation | Straight |
Voltage Rating | 1.6 kV , 300 V |
Mating Type | X-Lok |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Related links
- Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Rear Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount,...
- Amphenol Circular Connector, 3 Contacts, Cable Mount, Miniature...
- Amphenol Circular Connector, 4 Contacts, Rear Mount, Plug, Male,...
- Amphenol Circular Connector, 4 Contacts, Panel Mount, Plug, Male,...