Amphenol Industrial Circular Connector, 5 Contacts, Front Mount, Socket, Female, IP68, X-Lok Series
- RS Stock No.:
- 174-9261
- Mfr. Part No.:
- CB-05PMFS-QC8001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-9261
- Mfr. Part No.:
- CB-05PMFS-QC8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol CB series, 5 pins, X-Lok mating style, middle (C)-size connector have female pin contact gender and current rating of 10A.
Nylon+GF connector body
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 90℃
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 90℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Front Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 10.0A |
Series | X-Lok |
Body Orientation | Straight |
Voltage Rating | 300 V |
Mating Type | X-Lok |
Housing Material | Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 5 Contacts, Front Mount,...
- Amphenol Circular Connector, 5 Contacts, Panel Mount, Plug,...
- Amphenol Circular Connector, 4 Contacts, Panel Mount, Plug,...
- Amphenol Circular Connector, 4 Contacts, Rear Mount, Plug, Female,...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Cable Mount,...
- Amphenol Circular Connector, 6 Contacts, Panel Mount, Plug, Male,...
- Amphenol Industrial Circular Connector, 8 Contacts, Rear Mount,...