Amphenol Circular Connector, 5 Contacts, Panel Mount, Plug, Female, IP68, X-Lok Series
- RS Stock No.:
- 210-1987
- Mfr. Part No.:
- BD-05PMFS-QC8001
- Brand:
- Amphenol
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$11.31
(exc. GST)
$12.44
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $11.31 |
10 - 99 | $10.88 |
100 + | $10.45 |
- RS Stock No.:
- 210-1987
- Mfr. Part No.:
- BD-05PMFS-QC8001
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol X-Lok series, B size female connector has 5 contacts.
Waterproof
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Plug In |
IP Rating | IP68 |
Series | X-Lok |
Related links
- Amphenol Industrial Circular Connector, 5 Contacts, Front Mount,...
- Amphenol Circular Connector, 5 Contacts, Rear Mount, Plug, Female,...
- Amphenol Circular Connector, 6 Contacts, Rear Mount, Plug, Female,...
- Amphenol Circular Connector, 5 Contacts, Rear Mount, Plug, Male,...
- Amphenol Circular Connector, 6 Contacts, Panel Mount, Plug, Male,...
- Amphenol Circular Connector, 6 Contacts, Panel Mount, Plug,...
- Amphenol Circular Connector, 4 Contacts, Panel Mount, Plug,...
- Amphenol Circular Connector, 6 Contacts, Rear Mount, Plug, Male,...