Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP65, IP68, M Series
- RS Stock No.:
- 174-7612
- Mfr. Part No.:
- MSAS-04PFFT-EE0001
- Brand:
- Amphenol Industrial
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 100)
$6.063
(exc. GST)
$6.669
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
100 - 100 | $6.063 | $606.30 |
200 - 300 | $5.911 | $591.10 |
400 + | $5.82 | $582.00 |
*price indicative
- RS Stock No.:
- 174-7612
- Mfr. Part No.:
- MSAS-04PFFT-EE0001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Circular Connector
The Amphenol MSAS series is a 4-pole, surface mount female connector with a Socket type connection. The connector has a voltage rating of 1kVAC, 250VAC/VDC and a current rating of 4A. With a secure solder connection, it ensures a high degree of protection and stability. It has a thermoplastic type of housing material and gold plated copper alloy contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• 180° body orientation
• Connector size is M12
• Dust resistant
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -55°C and 125°C
• Space efficient
• Water resistant
• Connector size is M12
• Dust resistant
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -55°C and 125°C
• Space efficient
• Water resistant
Applications
• Agriculture
• Automotive
• Electrical panels
• Factory automation
• Heavy-duty equipment
• Industrial machinery
• Marine
• Automotive
• Electrical panels
• Factory automation
• Heavy-duty equipment
• Industrial machinery
• Marine
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61076-2-101
• IEC 61076-2-104
• IP65 rated
• IP67 rated
• IP68 rated
• BS EN 61340-5-1:2007
• IEC 61076-2-101
• IEC 61076-2-104
• IP65 rated
• IP67 rated
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP65, IP68 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M |
Voltage Rating | 1.0 kV, 250 V |
Coding | A |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...