Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP65, IP68, M Series
- RS Stock No.:
- 174-7797
- Mfr. Part No.:
- MSAS-04PFFT-EE8001
- Brand:
- Amphenol Industrial
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$7.96
(exc. GST)
$8.76
(inc. GST)
Units | Per unit |
1 + | $7.96 |
- RS Stock No.:
- 174-7797
- Mfr. Part No.:
- MSAS-04PFFT-EE8001
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Circular Connector
The Amphenol MSAS series is a 4-pole, surface mount female connector with a Socket type connection. The connector has a voltage rating of 1kVAC, 250VAC/VDC and a current rating of 4A. With a secure solder connection, it ensures a high degree of protection and stability. It has a thermoplastic type of housing material and gold plated copper alloy contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• 180° body orientation
• Connector size is M12
• Dust resistant
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -55°C and 125°C
• Space efficient
• Water resistant
• Connector size is M12
• Dust resistant
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -55°C and 125°C
• Space efficient
• Water resistant
Applications
• Agriculture
• Automotive
• Electrical panels
• Factory automation
• Heavy-duty equipment
• Industrial machinery
• Marine
• Automotive
• Electrical panels
• Factory automation
• Heavy-duty equipment
• Industrial machinery
• Marine
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61076-2-101
• IEC 61076-2-104
• IP65 rated
• IP67 rated
• IP68 rated
• BS EN 61340-5-1:2007
• IEC 61076-2-101
• IEC 61076-2-104
• IP65 rated
• IP67 rated
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP65, IP68 |
Current Rating | 4.0A |
Series | M |
Body Orientation | Straight |
Voltage Rating | 1.0 kV, 250 V |
Coding | A |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |