Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP65, IP68, M Series
- RS Stock No.:
- 174-7622
- Mfr. Part No.:
- M8S-03PFFT-EE0001
- Brand:
- Amphenol Industrial
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 100)
$6.755
(exc. GST)
$7.431
(inc. GST)
Units | Per unit | Per Reel* |
100 - 100 | $6.755 | $675.50 |
200 - 300 | $6.617 | $661.70 |
400 + | $6.484 | $648.40 |
*price indicative |
- RS Stock No.:
- 174-7622
- Mfr. Part No.:
- M8S-03PFFT-EE0001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Panel Mount Connector
The Amphenol M8S series is a 3-pole, panel mount female connector with a Socket type connection. The connector has a voltage rating of 1KV, 60V AC/DC and a current rating of 3A. It has gold plated copper alloy contacts.
Features and Benefits
• Connector size is M8
• Housing material thermoplastic
• Operating temperature ranges between -55°C and 125°C
• 180° body orientation
• Space efficient
• Water resistant
• Housing material thermoplastic
• Operating temperature ranges between -55°C and 125°C
• 180° body orientation
• Space efficient
• Water resistant
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Electrical panels
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP65 rated
• IP68 rated
• BS EN 61340-5-1:2007
• IP65 rated
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP65, IP68 |
Current Rating | 3.0A |
Series | M |
Body Orientation | Straight |
Voltage Rating | 1.0 kV, 60 V |
Coding | A |
Housing Material | Thermoplastic |
Pole Format | 3P |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |