Alpha Wire Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, Alpha Connect Series
- RS Stock No.:
- 174-7578
- Mfr. Part No.:
- 210GR NC032
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 174-7578
- Mfr. Part No.:
- 210GR NC032
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Field Attachable Connectors
Field-attachable connectors provide a flexible solution for quick and easy installations while out in the field working with applications that require cable assemblies of varying lengths. All field-attachable connectors are available in standard and 90-degree orientations.
Alpha Connect products are designed for the factory floor, with industrial temperature ranges, IP67 sealing, and resistance to vibration, shock, and other hazards. Because the Alpha Connect system offers environmental sealing, the need for additional enclosures is eliminated.
Alpha Connect products are designed for the factory floor, with industrial temperature ranges, IP67 sealing, and resistance to vibration, shock, and other hazards. Because the Alpha Connect system offers environmental sealing, the need for additional enclosures is eliminated.
Features and Benefits
Sizes include M8, M12 and Mini 7/8"
Fast field cable connectivity
Right angle or straight
High-performance
Temperature Range: -40°C to +85°C
Product Application Information
The Alpha Connect field attachable connector series can be used in many industrial applications. Within machine building, connectors are used in CNC and packaging machines. Connectors can also be found in vehicles used for construction, agriculture, garbage removal and military.
Circular connectors offer solutions within factory automation as they can be used in food & beverage processing, material handling, high-speed automotive production lines and robot control.
Circular connectors offer solutions within factory automation as they can be used in food & beverage processing, material handling, high-speed automotive production lines and robot control.
Approvals
IP67 • NEMA 6P
M8 Connector
Connector Type: M8 Female
Poles: 3
Cable Diameter Min: 0.138"
Cable Diameter Max: 0.197"
Connection: Screw Term
Coupling Nut: Brass
Housing: Polyamide
Insert: Polyurethane
Shell: Copper Alloy, Nickel Plated
Contact: Copper Alloy, Gold Plated
O-Ring: FKM
Max AWG: 26 (0.14 mm2) to 20 (0.75mm2)
Poles: 3
Cable Diameter Min: 0.138"
Cable Diameter Max: 0.197"
Connection: Screw Term
Coupling Nut: Brass
Housing: Polyamide
Insert: Polyurethane
Shell: Copper Alloy, Nickel Plated
Contact: Copper Alloy, Gold Plated
O-Ring: FKM
Max AWG: 26 (0.14 mm2) to 20 (0.75mm2)
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | Alpha Connect |
Body Orientation | Straight |
Voltage Rating | 63.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Series Number | NC032 |