Bulgin Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000
- RS Stock No.:
- 174-7059
- Mfr. Part No.:
- PXP4010/06P/4550
- Brand:
- Bulgin
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.74
(exc. GST)
$25.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.74 |
Related links
- Bulgin Circular Connector Cable Mount Plug IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Socket IP66 IP69K, Buccaneer
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer
- JST 2mm Pitch 1 Row Side Entry
- IXYS 600V 2 x 60A 8-Pin DSEI2X61-06P
- Molex 3.68mm Pitch 3 Row
- Molex 4.2mm Pitch 2 Row