Hirose Circular Connector, 16 Contacts, Cable Mount, Plug, Male, JR Series
- RS Stock No.:
- 174-5187
- Mfr. Part No.:
- JR25RK-16P
- Brand:
- Hirose
149 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.53
(exc. GST)
$18.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.53 |
- RS Stock No.:
- 174-5187
- Mfr. Part No.:
- JR25RK-16P
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector for electric appliances.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Series | JR |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Mating Type | Threaded |
Shell Size | 25 |
Housing Material | Aluminium |
Pole Format | 16P |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Related links
- Hirose Circular Connector, 16 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 16 Contacts, Panel Mount, Female, JR Series
- Hirose Circular Connector, 16 Contacts, Cable Mount, Plug, Female,...
- Hirose Circular Connector, 3 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 5 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 10 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 7 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 5 Contacts, Panel Mount, Socket, Male, JR Series