- RS Stock No.:
- 170-5563
- Mfr. Part No.:
- 0308 08
- Brand:
- Lumberg
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$15.879
(exc. GST)
$17.467
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $15.879 | $793.95 |
100 - 150 | $15.601 | $780.05 |
200 + | $15.316 | $765.80 |
*price indicative |
- RS Stock No.:
- 170-5563
- Mfr. Part No.:
- 0308 08
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
0308 Flange chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 60 V |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Related links
- Bare Conductive Black Electric Paint for Conductive Paint
- Lumberg Circular Connector Cable Mount Female 02 Series
- Lumberg Circular Connector Panel Mount Female IP67, 02 Series
- Lumberg Circular Connector Cable Mount Male 02 Series
- Lumberg Circular Connector Front Mount Socket IP68, 03 Series
- Lumberg Circular Connector Cable Mount Socket IP68, 03 Series
- Lumberg Circular Connector Cable Mount IP67, 02 Series
- Lumberg Circular Connector Rear Mount Socket IP68, 03 Series