- RS Stock No.:
- 144-7626
- Brand:
- RS PRO
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.76
(exc. GST)
$30.54
(inc. GST)
Units | Per unit |
1 - 4 | $27.76 |
5 - 9 | $26.78 |
10 - 49 | $25.78 |
50 - 249 | $24.99 |
250 + | $20.57 |
- RS Stock No.:
- 144-7626
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 4A |
Series | CPM12 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -25°C |
Contact Material | CuZn |
Maximum Operating Temperature | +75°C |
Related links
- RS PRO Circular Connector Panel Mount Socket IP67
- RS PRO Circular Connector Panel Mount Male, IP67
- Bulgin Circular Connector Panel Mount Socket Buccaneer M12 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug 43 Series
- RS PRO Circular Connector Panel Mount Socket IP50
- Phoenix Contact Circular Connector Panel Mount Plug SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket SACC Series