Bulgin Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, Buccaneer M12 Series

Bulk discount available

Subtotal (1 unit)*

$87.64

(exc. GST)

$96.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$87.64
5 - 24$84.12
25 - 49$80.59
50 +$78.86

*price indicative

RS Stock No.:
144-6817
Mfr. Part No.:
PXMBNI12FIM05BSCPG9
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

Buccaneer M12

Coding

B

Voltage Rating

60.0 V

Mating Type

Threaded

Shell Size

14.5

Housing Material

Nickel

Pole Format

5

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

+80°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin's field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin's M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.

Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12

Nickel Plating M12 Flex Inline Body Male

3, 4, 5, 8 and 12 poles
Solder termination
Metal Flex Inline Body
Mates with Flex body and panel mount connectors

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links