- RS Stock No.:
- 144-7620
- Brand:
- RS PRO
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.18
(exc. GST)
$29.90
(inc. GST)
Units | Per unit |
1 - 4 | $27.18 |
5 - 9 | $26.10 |
10 - 49 | $25.02 |
50 - 249 | $24.48 |
250 + | $20.15 |
- RS Stock No.:
- 144-7620
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 4A |
Series | CPF12 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -25°C |
Contact Material | CuZn |
Maximum Operating Temperature | +75°C |
Related links
- Omron Circular Connector M12 Connector, Socket
- Amphenol Circular Connector M12 Connector M Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- RS PRO Circular Connector M12 Connector Male, IP67
- Binder Circular Connector M12 Connector IP68
- Phoenix Contact Circular Connector M12 Connector Female M12 Series
- Phoenix Contact Circular Connector M12 Connector, Socket
- Phoenix Contact Circular Connector M12 Connector Female