- RS Stock No.:
- 144-7606
- Brand:
- RS PRO
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.28
(exc. GST)
$28.91
(inc. GST)
Units | Per unit |
1 - 4 | $26.28 |
5 - 9 | $25.64 |
10 - 49 | $24.68 |
50 - 249 | $23.89 |
250 + | $19.66 |
- RS Stock No.:
- 144-7606
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro M12 Panel Mount Connectors
From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.
Features & Benefits
• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions
Applications
The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation
Environment
This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Series | CPM12 |
Voltage Rating | 60 V |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -25°C |
Contact Material | CuZn |
Maximum Operating Temperature | +75°C |
Related links
- RS PRO Circular Connector Panel Mount Socket IP67
- RS PRO Circular Connector Panel Mount Male, IP67
- Bulgin Circular Connector Panel Mount Socket Buccaneer M12 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug 43 Series
- RS PRO Circular Connector Panel Mount Socket IP50
- Phoenix Contact Circular Connector Panel Mount Plug SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket SACC Series