Bulgin Circular Connector, 12 Contacts, Rear Mount, M16 Connector, Plug, Male, IP67, Buccaneer M16 Series
- RS Stock No.:
- 144-6906
- Mfr. Part No.:
- PXMBNI16RPM12ASC
- Brand:
- Bulgin
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$51.57
(exc. GST)
$56.73
(inc. GST)
Units | Per unit |
1 - 4 | $51.57 |
5 - 24 | $49.51 |
25 - 49 | $47.46 |
50 + | $46.43 |
- RS Stock No.:
- 144-6906
- Mfr. Part No.:
- PXMBNI16RPM12ASC
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With a rugged metal housing and environmental protection rating of IP67 when mated, Bulgin's robust M16 circular DIN connector range is an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications.
Screw locking compliant with DIN EN 61076-2-106
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
M16 Rear Panel Mounting Male
3, 4, 5, 6, 8 and 12 poles
Solder termination
Rear panel mount M16
Mates with Flex body connectors
Solder termination
Rear panel mount M16
Mates with Flex body connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Rear Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | Buccaneer M16 |
Voltage Rating | 60 V |
Coding | A |
Shell Size | 16 |
Mating Type | Threaded |
Housing Material | Nickel |
Pole Format | 12 |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Related links
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M16 Series
- Bulgin Circular Connector In-line Plug IP67, Buccaneer M16 Series
- Lumberg Circular Connector Rear Mount Plug IP68, 03 Series
- Parker Hydraulic Elbow Compression Tube Fitting M16 to M16, W16SCFX
- Lumberg Circular Connector Rear Mount Socket IP68, 03 Series
- Siemens Round Tube Plug, M16 M16 Strut Profile
- Parker Hydraulic Tee Threaded Adaptor M16 to M16, EL16SOMDCF
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M16 Series