Bulgin Circular Connector, 5 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, Buccaneer M16 Series
- RS Stock No.:
- 144-6897
- Mfr. Part No.:
- PXMBNI16FBF05ASCPG9
- Brand:
- Bulgin
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$47.70
(exc. GST)
$52.47
(inc. GST)
Units | Per unit |
1 - 4 | $47.70 |
5 - 24 | $45.80 |
25 - 49 | $43.91 |
50 + | $42.96 |
- RS Stock No.:
- 144-6897
- Mfr. Part No.:
- PXMBNI16FBF05ASCPG9
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With a rugged metal housing and environmental protection rating of IP67 when mated, Bulgin's robust M16 circular DIN connector range is an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications.
Screw locking compliant with DIN EN 61076-2-106
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
M16 Flex Body Female
3, 4, 5, 6, 8 and 12 poles
Solder termination
Metal Flex Body
Mates with Flex Inline Body and panel mount connectors
Solder termination
Metal Flex Body
Mates with Flex Inline Body and panel mount connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 6.0A |
Series | Buccaneer M16 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 250 V |
Mating Type | Threaded |
Shell Size | 18.5 |
Housing Material | Nickel |
Pole Format | 5 |
Strain Relief | No |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Related links
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M16 Series
- Bulgin Circular Connector In-line Plug IP67, Buccaneer M16 Series
- Parker Hydraulic Elbow Compression Tube Fitting M16 to M16, W16SCFX
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M16 Series
- Bulgin Circular Connector Rear Mount Plug IP67, Buccaneer M16 Series
- Siemens Round Tube Plug, M16 M16 Strut Profile
- Parker Hydraulic Tee Threaded Adaptor M16 to M16, EL16SOMDCF
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M16 Series