Bulgin Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, Buccaneer M12 Series
- RS Stock No.:
- 144-6798
- Mfr. Part No.:
- PXPPAM12RAM05ASTPG9
- Brand:
- Bulgin
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.20
(exc. GST)
$40.92
(inc. GST)
Units | Per unit |
1 - 4 | $37.20 |
5 - 24 | $35.73 |
25 - 49 | $34.26 |
50 + | $33.53 |
- RS Stock No.:
- 144-6798
- Mfr. Part No.:
- PXPPAM12RAM05ASTPG9
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Right Angled Male
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | Buccaneer M12 |
Voltage Rating | 60 V |
Coding | A |
Shell Size | 20 |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 5 |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Related links
- Bulgin Circular Connector In-line Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Push-Pull Male X Series
- Bulgin Circular Connector Panel Mount Socket Buccaneer M12 Series
- Bulgin Circular Connector Cable Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector In-line Plug IP67, Buccaneer M5 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Plug IP67, Buccaneer M8 Series