- RS Stock No.:
- 144-4210
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.96
(exc. GST)
$39.56
(inc. GST)
Units | Per unit |
1 - 9 | $35.96 |
10 - 49 | $34.17 |
50 - 99 | $32.46 |
100 - 499 | $30.84 |
500 + | $29.28 |
- RS Stock No.:
- 144-4210
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 Hole Flange Mount Plug and Socket 5A/15A/30A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plug and sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its 2 hole flange-mounted connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
5 way, 7 way, 9 way and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 21 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 400 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 12P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Related links
- RS PRO Circular Connector Flange Mount Female, IP68
- Souriau Circular Connector Flange Mount Female IP69K, UT0 Series
- Souriau Circular Connector Flange Mount Male UTG Series
- Souriau Circular Connector Flange Mount Male IP69K, UT0 Series
- Souriau Circular Connector Flange Mount Male IP69K, UTS Series
- Souriau Circular Connector Flange Mount Female IP69K, UTS Series
- Souriau Circular Connector Flange Mount Female UTG Series
- RS PRO Circular Connector Flange Mount Male, IP67