Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Flange Mount, Plug, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 687-6339
- Mfr. Part No.:
- UTS01412P
- Brand:
- Souriau
2 In AU stock for next working day delivery
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.34
(exc. GST)
$19.07
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $17.34 |
10 - 24 | $16.80 |
25 - 49 | $16.26 |
50 - 99 | $15.93 |
100 + | $15.61 |
- RS Stock No.:
- 687-6339
- Mfr. Part No.:
- UTS01412P
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
Product Details
Square Flange Receptacles & Accessories
A range of accessories are available
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 10.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 500 V ac/dc |
Mating Type | Bayonet |
Shell Size | 14 |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Related links
- Souriau Circular Connector, 12 Contacts, Flange Mount, Plug, Male,...
- Souriau Circular Connector, 12 Contacts, Flange Mount, Plug,...
- Souriau Circular Connector, 4 Contacts, Flange Mount, Plug, Male,...
- Souriau Circular Connector, 8 Contacts, Flange Mount, Plug, Male,...
- Souriau Circular Connector, 23 Contacts, Flange Mount, Plug, Male,...
- Souriau Circular Connector, 19 Contacts, Flange Mount, Plug, Male,...
- Souriau Circular Connector, 10 Contacts, Flange Mount, Plug, Male,...
- Souriau Circular Connector, 3 Contacts, Flange Mount, Plug, Male,...