RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP68
- RS Stock No.:
- 144-4159
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$28.97
(exc. GST)
$31.87
(inc. GST)
On back order for despatch 28/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $28.97 |
5 + | $26.07 |
**price indicative
- RS Stock No.:
- 144-4159
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Series | SP17 | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon 66, PC | |
Pole Format | 3P | |
Strain Relief | No | |
Contact Plating | Gold | |
Outer Diameter | 6→10mm | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Series SP17 | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Outer Diameter 6→10mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Rear Mount Male, IP68
- RS PRO Circular Connector Cable Mount Male, IP67
- RS PRO Circular Connector Flange Mount Male, IP68
- RS PRO Circular Connector Panel Mount Male, IP68
- RS PRO Circular Connector Front Mount Male, IP68
- RS PRO Circular Connector Cable MountPlug and Socket IP68