Switchcraft Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP68, IP69K, EN3 Series
- RS Stock No.:
- 216-7458
- Mfr. Part No.:
- EN3C3MX
- Brand:
- Switchcraft
Bulk discount available
Subtotal (1 unit)**
$17.80
(exc. GST)
$19.58
(inc. GST)
2 In AU stock for next working day delivery*
292 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $17.80 |
5 + | $17.44 |
**price indicative
- RS Stock No.:
- 216-7458
- Mfr. Part No.:
- EN3C3MX
- Brand:
- Switchcraft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Switchcraft | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68, IP69K | |
Series | EN3 | |
Body Orientation | Straight | |
Voltage Rating | 600 V ac | |
Contact Plating | Gold over Nickel | |
Strain Relief | Yes | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Switchcraft | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Series EN3 | ||
Body Orientation Straight | ||
Voltage Rating 600 V ac | ||
Contact Plating Gold over Nickel | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Related links
- Switchcraft Circular Connector Cable Mount Male IP69K, EN3 Series
- Switchcraft Circular Connector Panel Mount Male IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Male IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Male IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Male IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Male IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Female IP69K, EN3 Series
- Switchcraft Circular Connector Panel Mount Male IP69K, EN3 Series