Lemo Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP50, 0B Series
- RS Stock No.:
- 130-5508
- Mfr. Part No.:
- PHG.0B.303.CLLD42
- Brand:
- Lemo
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$44.77
(exc. GST)
$49.25
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $44.77 |
5 - 24 | $44.30 |
25 - 49 | $43.79 |
50 + | $42.04 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 130-5508
- Mfr. Part No.:
- PHG.0B.303.CLLD42
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
0B/1B series straight plugs with cable grips
Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 0B |
Shell Size | 0 |
Housing Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Related links
- Lemo Circular Connector, 3 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 5 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 2 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 3 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 6 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 7 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 3 Contacts, Cable Mount, Plug, Male,...