Binder Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP40, 678 Series
- RS Stock No.:
- 129-8826
- Mfr. Part No.:
- 99.0651.00.12
- Brand:
- binder
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$40.62
(exc. GST)
$44.68
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $40.62 |
50 - 99 | $39.93 |
100 - 249 | $38.18 |
250 - 499 | $37.38 |
500 + | $36.58 |
- RS Stock No.:
- 129-8826
- Mfr. Part No.:
- 99.0651.00.12
- Brand:
- binder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Flange-mounting plug
Ø = 20 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Miniature round plug connector, Binder 678
Distortion protection (coding lug) guarantees secure positioning
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 678 |
Voltage Rating | 60 V |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Related links
- Binder Circular Connector, 3 Contacts, Panel Mount, Miniature...
- Binder Circular Connector, 6 Contacts, Panel Mount, Miniature...
- Binder Circular Connector, 5 Contacts, Panel Mount, Miniature...
- binder Circular Connector, 4 Contacts, Panel Mount, Miniature...
- Binder Circular Connector, 2 Contacts, Panel Mount, Miniature...
- Binder Circular Connector, 12 Contacts, Cable Mount, Miniature...
- Binder Circular Connector, 6 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 2 Contacts, Cable Mount, Miniature...