binder Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP40, 678 Series
- RS Stock No.:
- 734-5858
- Mfr. Part No.:
- 99-0611-00-04
- Brand:
- binder
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.49
(exc. GST)
$11.54
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $10.49 |
50 - 99 | $10.19 |
100 - 249 | $9.90 |
250 - 499 | $9.69 |
500 + | $9.49 |
- RS Stock No.:
- 734-5858
- Mfr. Part No.:
- 99-0611-00-04
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Miniature Male Socket Connector, Bayonet - 678 Series
Miniature male socket connector with bayonet locking and solder termination.
Miniature round plug connector, Binder 678
Distortion protection (coding lug) guarantees secure positioning
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 6.0A |
Series | 678 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Bayonet |
Shell Size | 21 |
Housing Material | Polymer |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Related links
- binder Circular Connector, 4 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 4 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 4 Contacts, Panel Mount, Miniature...
- Binder Circular Connector, 6 Contacts, Panel Mount, Miniature...
- Binder Circular Connector, 6 Contacts, Cable Mount, Miniature...
- Binder Circular Connector, 5 Contacts, Cable Mount, Miniature...
- Binder Circular Connector, 6 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 2 Contacts, Cable Mount, Miniature...