- RS Stock No.:
- 125-8209
- Mfr. Part No.:
- HS12PA-2
- Brand:
- Hirose
86 In Global stock for delivery within 5 working day(s)
126 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.09
(exc. GST)
$27.60
(inc. GST)
Units | Per unit |
1 - 9 | $25.09 |
10 - 24 | $24.78 |
25 - 49 | $24.21 |
50 + | $23.58 |
- RS Stock No.:
- 125-8209
- Mfr. Part No.:
- HS12PA-2
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose HS12 Connector
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Series | HS12 |
Body Orientation | Straight |
Shell Size | 12 |