Recently searched

    HARTING Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67

    Bulk discount available

    Subtotal (1 unit)**

    $27.73

    (exc. GST)

    $30.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    19 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$27.73
    5 - 24$27.21
    25 +$26.26

    **price indicative

    RS Stock No.:
    123-1068
    Distrelec Article No.:
    300-51-715
    Mfr. Part No.:
    21033193501
    Brand:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    Screw

    IP Rating

    IP67

    Current Rating

    7.5A

    Body Orientation

    Right Angle

    Coding

    A

    Voltage Rating

    60.0 V

    Mating Type

    Screw On

    Related links