binder Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 720 Series
- RS Stock No.:
- 469-068
- Mfr. Part No.:
- 99-9105-00-03
- Brand:
- binder
1 In AU stock for next working day delivery
265 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.48
(exc. GST)
$17.03
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $15.48 |
50 - 99 | $15.31 |
100 - 249 | $14.78 |
250 - 499 | $14.39 |
500 + | $14.10 |
- RS Stock No.:
- 469-068
- Mfr. Part No.:
- 99-9105-00-03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
![](https://media.rs-online.com/t_line/L0468920-01.gif)
Binder Circular Connector
The Binder 720 series 3-contacts, male miniature circular connector has socket type connection. This cable mount connector has a voltage rating of 250V and a current rating of up to 7A per contact. This shielding ring connector is made of polyamide with nickel plating and gold-plated brass contacts. It supports a snap-in locking mechanism for sturdy matting attenuation and reliable contact.
Binder 720 - Plastic
Mid-size connectors for industrial and medical applications. The series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom over-moulded series 720 assemblies.
Binder 720 - Plastic
Mid-size connectors for industrial and medical applications. The series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom over-moulded series 720 assemblies.
Features and Benefits
Straight body orientation
Solder termination
Easy to assemble
Durability is greater than 500 mating cycles
Not Shieldable
Wire gauge is 18AWG
Internal strain relief with cable terminal
Cable outlet ranges between 4mm and 6mm
Operating temperature ranges between -25°C and 85°C
Solder termination
Easy to assemble
Durability is greater than 500 mating cycles
Not Shieldable
Wire gauge is 18AWG
Internal strain relief with cable terminal
Cable outlet ranges between 4mm and 6mm
Operating temperature ranges between -25°C and 85°C
Applications
Process control
Industrial automation and instrumentation
Commercial electronics
Industrial automation and instrumentation
Commercial electronics
Certifications
IP67 rated
VDE approved
VDE approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Series | 720 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Snap-In |
Strain Relief | Yes |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Related links
- binder Circular Connector, 3 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 3 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 3 Contacts, Panel Mount, Miniature...
- binder Circular Connector, 3 Contacts, Panel Mount, Miniature...
- binder Circular Connector, 3 Contacts, Cable Mount, Miniature...
- Binder Circular Connector, 3 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 5 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 5 Contacts, Cable Mount, Miniature...