ITT Cannon Circular Connector, 19 Contacts, Cable Mount, Socket, Female, IP65, Trident Ringlock Series
- RS Stock No.:
- 468-484
- Mfr. Part No.:
- 192990-5450
- Brand:
- ITT Cannon
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.06
(exc. GST)
$60.57
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $55.06 |
20 - 39 | $53.13 |
40 + | $51.31 |
- RS Stock No.:
- 468-484
- Mfr. Part No.:
- 192990-5450
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
QM Range Plastic Circular
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Trident Ringlock |
Body Orientation | Straight |
Shell Size | 19 |
Mating Type | Bayonet |
Housing Material | Nylon |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Related links
- ITT Cannon Circular Connector, 19 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 35 Contacts, Cable Mount, Socket,...
- ITT Cannon Circular Connector, 7 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 28 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 4 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 23 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 48 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 8 Contacts, Panel Mount, Socket,...