Souriau Sunbank by Eaton Circular Connector, 3 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTS Series
- RS Stock No.:
- 191-484
- Mfr. Part No.:
- UTS7103S
- Brand:
- Souriau
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.87
(exc. GST)
$19.66
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $17.87 |
10 - 49 | $17.64 |
50 - 99 | $17.08 |
100 - 249 | $16.67 |
250 + | $16.37 |
- RS Stock No.:
- 191-484
- Mfr. Part No.:
- UTS7103S
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTS Jam Nut Receptacles & Accessories
Wire version for pin and socket contacts
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 250 V ac |
Mating Type | Bayonet |
Shell Size | 10 |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- Souriau Circular Connector, 3 Contacts, Panel Mount, Plug, Female,...
- Souriau Circular Connector, 3 Contacts, Flange Mount, Plug,...
- Souriau Circular Connector, 3 Contacts, Cable Mount, Plug, Female,...
- Souriau Circular Connector, 4 Contacts, Panel Mount, Plug, Female,...
- Souriau Circular Connector, 8 Contacts, Panel Mount, Plug, Female,...
- Souriau Circular Connector, 19 Contacts, Panel Mount, Plug,...
- Souriau Circular Connector, 12 Contacts, Panel Mount, Plug,...
- Souriau Circular Connector, 6 Contacts, Panel Mount, Plug, Female,...