- RS Stock No.:
- 191-529
- Mfr. Part No.:
- UTS71419S
- Brand:
- Souriau
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$24.92
(exc. GST)
$27.41
(inc. GST)
Units | Per unit |
1 - 14 | $24.92 |
15 - 49 | $24.62 |
50 - 99 | $24.05 |
100 - 249 | $23.40 |
250 + | $22.77 |
- RS Stock No.:
- 191-529
- Mfr. Part No.:
- UTS71419S
- Brand:
- Souriau
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
UTS Jam Nut Receptacles & Accessories
Wire version for pin and socket contacts
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 125 V ac |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Related links
- Souriau Circular Connector In-line Female IP69K, UTS Series
- Souriau Circular Connector Flange Mount Female IP69K, UT0 Series
- Souriau Circular Connector Panel Mount IP69K, UTS Series
- Switchcraft Circular Connector Panel Mount Female IP69K, EN3 Series
- Souriau Circular Connector Panel Mount Female 8STA Series
- Souriau Circular Connector Flange Mount Female IP69K, UTS Series
- Souriau Circular Connector Panel Mount IP69K, UTGX Series
- Souriau Circular Connector Panel Mount Female 840 Series