Recently searched

    ifm electronic Circular Connector, 1 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E111 Series

    Subtotal (1 unit)**

    $27.07

    (exc. GST)

    $29.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    76 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$27.07

    **price indicative

    RS Stock No.:
    191-059
    Mfr. Part No.:
    E11145
    Brand:
    ifm electronic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ifm electronic

    Number of Contacts

    1

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Female

    IP Rating

    IP67

    Series

    E111

    Related links