Recently searched

    Lumberg Automation Industrial Circular Connectors, 5 Contacts, Solder Mount, M12 Connector, Plug, Male, IP65, IP67, RSE

    N

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    $32.77

    (exc. GST)

    $36.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 - 4$32.77$6.554
    5 +$30.14$6.028

    **price indicative

    RS Stock No.:
    145-911
    Mfr. Part No.:
    30549 RSEL 5
    Brand:
    Lumberg Automation
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lumberg Automation

    Number of Contacts

    5

    Mounting Type

    Solder Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Male

    IP Rating

    IP65, IP67

    Current Rating

    4A

    Body Orientation

    Straight

    Series

    RSE

    Coding

    A

    Voltage Rating

    1.5 kV

    Housing Material

    Plastic

    Contact Plating

    Nickel

    Shielded/Unshielded

    Unshielded

    Maximum Operating Temperature

    +85°C

    Contact Material

    CuZn

    Minimum Operating Temperature

    -25°C

    Related links