- RS Stock No.:
- 135-3829
- Mfr. Part No.:
- 749010
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 135-3829
- Mfr. Part No.:
- 749010
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WE-LAN Discrete LAN Transformers Design Kit
Wurth Elektronik WE-LAN Discrete Design Kit LAN Transformers are SMT transformers that comply with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. The kit contains 75 pieces. The WE-LAN series has a turns ratio of 1:1 ± 2% and an insertion loss of -1.1 dB typ. 1 MHz - 100 MHz. Please see datasheet for kit contents.
Features
LAN
10/100/1000/10 Base-T
Surface Mount Inductors and Chokes
Specifications
Attribute | Value |
---|---|
Number of Pieces | 13 |
Operating Temperature Range | 0 → +70 °C, -40 → +105 °C, -40 → +125 °C, -40 → +85 °C |
Maximum Inductance | 350µH |
Minimum Inductance | 120µH |