- RS Stock No.:
- 898-7703
- Brand:
- RS PRO
136 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.55
(exc. GST)
$66.61
(inc. GST)
Units | Per unit |
1 - 11 | $60.55 |
12 - 24 | $58.82 |
25 - 49 | $56.93 |
50 - 249 | $55.70 |
250 + | $45.86 |
- RS Stock No.:
- 898-7703
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
22mm Flush Anodised Aluminium IP67 LED Indicators
RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).
Anodised Aluminium Bezel.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Red |
Current Rating | 40mA |
Intensity | 700mcd |
Length | 24.5mm |
Related links
- Sloan Red Panel Mount Indicator IP65
- RS PRO Red Panel Mount Indicator Solder Tab Termination
- RS PRO Green Panel Mount Indicator Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination
- Idec Green Panel Mount Indicator, 22mm Mounting Hole Size
- RS PRO Blue Panel Mount Indicator Solder Tab Termination
- RS PRO Green Panel Mount Indicator Lead Wires Termination, IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination