Banner Blue, Green, Red Panel Mount Indicator, 10 → 30V dc, 22mm Mounting Hole Size
- RS Stock No.:
- 842-2770
- Mfr. Part No.:
- S22LGRBP
- Brand:
- Banner
Price (ex. GST) Each
$69.14
(exc. GST)
$76.05
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $69.14 |
Related links
- Banner Green Yellow Panel Mount Indicator 22mm Mounting Hole Size
- Banner S22 Series Green Yellow Panel Mount Indicator 22mm Mounting...
- Banner Green 10 → 30V dc, 18mm Mounting Hole Size
- Banner S18L Series Green 10 → 30V dc IP67, IP69K
- Banner Red Panel Mount Indicator 18mm Mounting Hole Size
- Banner Green Panel Mount Indicator 18mm Mounting Hole Size
- Banner Yellow Panel Mount Indicator 18mm Mounting Hole Size
- Q22 Series Blue Red Panel Mount Indicator 22mm Mounting Hole Size IP67