Marl 573 Series Yellow Panel Mount Indicator, 2.8 V, Lead Wire Termination
- RS Stock No.:
- 789-4571
- Mfr. Part No.:
- 573-511-04-40
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$13.23
(exc. GST)
$14.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 67 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $13.23 |
| 15 - 49 | $12.83 |
| 50 - 99 | $12.45 |
| 100 - 249 | $12.17 |
| 250 + | $11.92 |
*price indicative
- RS Stock No.:
- 789-4571
- Mfr. Part No.:
- 573-511-04-40
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Voltage | 2.8 V | |
| Light Output Colour | Yellow | |
| Current | 30mA | |
| Termination Type | Lead Wire | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 18.2mm | |
| Series | 573 | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Voltage 2.8 V | ||
Light Output Colour Yellow | ||
Current 30mA | ||
Termination Type Lead Wire | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 18.2mm | ||
Series 573 | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- CN
Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Related links
- Marl Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 9.9 x 7.9mm Mounting Hole Size
- Marl Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
