Marl Yellow Panel Mount Indicator, 2.8V, 8mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 789-4534
- Mfr. Part No.:
- 571-511-04-40
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$13.00
(exc. GST)
$14.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $13.00 |
| 15 - 49 | $12.62 |
| 50 - 99 | $12.23 |
| 100 - 249 | $11.99 |
| 250 + | $11.75 |
*price indicative
- RS Stock No.:
- 789-4534
- Mfr. Part No.:
- 571-511-04-40
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 2.8V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 30mA | |
| Intensity | 25mcd | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 2.8V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 30mA | ||
Intensity 25mcd | ||
Length 19.5mm | ||
Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Marl Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 9.9 x 7.9mm Mounting Hole Size
