Marl 572 Series Indicator, Red Panel Mount Indicator, Lead Pin Termination 2.8V, 6 mm
- RS Stock No.:
- 789-4499
- Mfr. Part No.:
- 572-305-04-40
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$13.18
(exc. GST)
$14.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $13.18 |
| 15 - 49 | $12.80 |
| 50 - 99 | $12.42 |
| 100 - 249 | $12.16 |
| 250 + | $11.91 |
*price indicative
- RS Stock No.:
- 789-4499
- Mfr. Part No.:
- 572-305-04-40
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Maximum Forward Current | 20mA | |
| Sub Type | Indicator | |
| Terminal Type | Lead Pin | |
| LED Colour | Red | |
| Mount Hole Size | 6 mm | |
| Minimum Supply Voltage | 2.1V | |
| Viewing Angle | 45 ° | |
| Maximum Supply Voltage | 2.8V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 2mcd | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 14.1mm | |
| Series | 572 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Maximum Forward Current 20mA | ||
Sub Type Indicator | ||
Terminal Type Lead Pin | ||
LED Colour Red | ||
Mount Hole Size 6 mm | ||
Minimum Supply Voltage 2.1V | ||
Viewing Angle 45 ° | ||
Maximum Supply Voltage 2.8V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 2mcd | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 14.1mm | ||
Series 572 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
Marl 6mm Nickel Plated Brass LED Panel Indicators - 570/572 Series
Marl indicators are available in a range of LED colours and offer a diffused colour 3mm LED. Marl indicators use standard intensity LED's recessed into a Nickel plated housing which requires a 6mm cut out. Ideal for panel indication applications.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Related links
- Marl Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
