Marl Yellow Panel Mount Indicator, 2.8 V, Lead Wire Termination Panel Mount

Bulk discount available

Subtotal (1 unit)*

$16.69

(exc. GST)

$18.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 869 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$16.69
15 - 49$15.45
50 - 99$15.24
100 - 249$14.88
250 +$14.45

*price indicative

RS Stock No.:
789-4477
Mfr. Part No.:
570-311-04-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

30mA

Mount Type

Panel Mount

Termination Type

Lead Wire

Bezel Style

Prominent

Length

15.1mm

Mount Hole Size

6 mm

COO (Country of Origin):
CN

Marl 6mm Nickel Plated Brass LED Panel Indicators - 570/572 Series


Marl indicators are available in a range of LED colours and offer a diffused colour 3mm LED. Marl indicators use standard intensity LED's recessed into a Nickel plated housing which requires a 6mm cut out. Ideal for panel indication applications.

10mm - 15.8mm Mounting


All products have a reverse voltage of 5V.

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device.

Related links